LED IrLED 940nm 2-Pin T-1 3/4 Bulk

Fairchild Semiconductor Rohs logo
QED234
You may also like:
QEE122 QEE122
Fairchild Semiconductor
QEE113 QEE113
Fairchild Semiconductor
550-2407F 550-2407F
Dialight
LTL2P3KGKNN LTL2P3KGKNN
Lite-On Electronics
OP166W OP166W
Optek Technology

$0.43 ea

Call 1-800-831-4242


  • Jameco Part no.: 1069691
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: QED234
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
120+ $0.43
600+ $0.34
3000+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120
LED IrLED 940nm 2-Pin T-1 3/4 Bulk


T13-4 ALGAAS-GAAS LED

Report a problem
Suggest a product
Specification Value
FamilyQED234
TypeIrLED
CategoryIrLED
Sub-CategoryTop Mount
Number of LEDs1
High BrightnessNo
Intensity27mW/sr(Min)
Viewing Angle40°
LED MaterialGaAs
Lens AppearanceColorless Non Diffused
Lens Dimensions4.95mmx4.95mmx7.75mm
Lens Shape TypeCircular
Maximum Forward Current100mA
Maximum Forward Voltage per Color1.6V
Maximum Power Dissipation200mW
Peak Wavelength940 nm
Reverse Voltage5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingBulk
Pin_Count2
Supplier_PackageT-1 3/4
Product Width6.1mm(Max)
Product Height8.77mm
Product Length6.1mm(Max)
Product TypeLED


Report a problem
Suggest a product