Light Emitting Diode 880 nm AlGaAs LED Encapsulated Medium Wide Angle Plastic Sidelooker Package

Fairchild Semiconductor Rohs logo
QEE122
You may also like:
QED234 QED234
Fairchild Semiconductor
QEE113 QEE113
Fairchild Semiconductor
550-2407F 550-2407F
Dialight
LTL2P3KGKNN LTL2P3KGKNN
Lite-On Electronics
OP166W OP166W
Optek Technology

$0.53 ea

Call 1-800-831-4242


  • Jameco Part no.: 1069771
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: QEE122
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
95+ $0.53
475+ $0.45
2375+ $0.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 95



LED.SIDELOOKER I/R

Report a problem
Suggest a product
Specification Value
FamilyQEE122
Product TypeIrLED
Body OrientationRight Angle
Number of LEDs1
Luminous Intensity9mW/sr
Viewing Angle50°
LED MaterialGaAlAs
Lens TypeNon Diffused
Maximum Forward Current100mA
Maximum Forward Voltage1.7V
Power Dissipation100 mW
Peak Wavelength890 nm
Reverse Voltage5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingBulk
Pins2
PackageSide Looker
Width2.54 mm
Height5.08 mm
Length4.44 mm


Report a problem
Suggest a product