12VDC 80x80x25 Ball Bearing Fan 12 Inch Leads

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
GD126015LB (2N3 GD126015LB (2N3
AD0612HS-C70GL AD0612HS-C70GL
JF0825B1UR-R JF0825B1UR-R
AD1212US-A71GL-LF AD1212US-A71GL-LF
Slashed Prices - Limited Quantity

$14.95 ea

118 ship on Jan. 20


  • Jameco Part no.: 2288967
  • Manufacturer: Delta Electronics
  • Manufacturer no.: QFR0812SH-FOO
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95

Request a Large Quantity Quote

12VDC 80 x 80 x 25.4 Ball Bearing Fan 12 Inch Leads

Features:

  • Rated Voltage: 12VDC
  • Rated Current: 0.16A
  • Max Air Flow: 54.57 CFM
  • Noise: 41.2 dBA


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)80
Width (mm)80
Height (mm)25
Air Flow (CFM)54.6
BearingBall
Current (mA)330
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)41.2
Connection (Leads)(3) 12", speed sensor
Power (Watts)3.96
Speed4300


Report a problem
Suggest a product