12 Volt DC Motor - 4930 RPM

You may also like:
RS-555PC-3550 RS-555PC-3550
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$3.49 ea

1,017 ship on Jan. 20
More Available – 13 weeks


  • Jameco Part no.: 206949
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: QJT-360S-14280
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25

Request a Large Quantity Quote

12 Volt DC Motor - 4930 RPM

  • Nominal Voltage: 12VDC
  • Voltage Range: 9V - 30V
  • Current: 0.035 Amps
  • RPM: 4930 max.
  • Torque: 44.5 g-cm
  • Efficiency: 52%
  • Terminal Type: 0.11"/solder
  • Shaft Diameter: 0.09"
  • Shaft Length: 0.45"
  • Size: 1.09"D x 1.30"L
  • Screw Mount Dimensions: M2.6 x 0.5

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)9.0 - 30
    Current @ Max. Efficiency (A)0.35
    Speed @ Max. Efficiency (RPM)4930
    Torque @ Max. Efficiency (g-cm)44.5
    Efficiency52
    Terminal Type0.11/Solderable
    Shaft Diameter (inch)0.09
    Shaft Length (inch)0.45
    Size (Diameter x Depth) (inch)1.1 x 1.3


    Report a problem
    Suggest a product