LED Super Bright Blue Oval Water Clear 3mm (T-1) 470nm 550mcd

You may also like:
MCDL-10003URD-U12 MCDL-10003URD-U12
MCD-10003UBD MCD-10003UBD
LHR3331 LHR3331
LDUV3333 LDUV3333
LL-50ABD2E-017 LL-50ABD2E-017
LWK2043 LWK2043

$0.39 ea

1,668 ship on Oct. 18


  • Jameco Catalog
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.19

Request a Large Quantity Quote

Oval LED Blue Clear T1 Medium Output 550mcd 470nm

Specifications

  • Water clear lens
  • 3mm

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeSuper Bright
    ColorBlue Oval
    Lens TypeWater Clear
    Package3mm, T-1
    Wavelength470 nm
    Luminous Intensity - Iv (mcd)550
    Viewing Angle (deg)30
    Forward Voltage - Vf (Typ.)3.5
    Forward Current - If (Typ.)20 mA
    Mounting0.1"
    Pin Count2


    Report a problem
    Suggest a product