Module DC-DC 1 Output 12 Volt 20A 8-Pin Quarter-Brick

You may also like:
MC34063ACN MC34063ACN
MC34166TG MC34166TG
MC33063ADG MC33063ADG

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2070846
  • Manufacturer: Bel Power Solutions
  • Manufacturer no.: QME48T20120-NGB0
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $136.29
10+ $126.59
100+ $116.29

Request a Large Quantity Quote

Module DC to DC 48VIN 1 Output 12 Volt 20A 8-Pin Quarter-Brick

Report a problem
Suggest a product
Specification Value
FamilyQME4820120
TypeStep Down
Number of Outputs1
Output Voltage12V
Input Voltage48V
Output Current20A
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count8
Supplier PackageQuarter-Brick
Product Width58.42mm
Product Height10.8mm(Max) - 0.89mm(Min)
Product Length36.83mm
Product TypeDC to DC Converter and Switching Regulator Module


Report a problem
Suggest a product