Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Quad Output 5 Volt 3.3 Volt 24 Volt 12 Volt 15 Amp 15 Amp 3 Amp 1 Amp 150.2 Watt

You may also like:
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$84.95 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101219
  • Manufacturer: MEAN WELL
  • Manufacturer no.: QP-150-3D
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $84.95
10+ $76.49

Request a Large Quantity Quote

150W Quad Output Power Supply with PFC Function

CH1: 5 Volts @ 10 Amps
CH2: 3.3 Volts @ 10 Amps
CH3: 24 Volts @ 2.5 Amps
CH4: -12 Volts @ 0.6 Amps

Features:

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Over load / Over voltage
  • Forced air cooling by built-in DC fan
  • CH4: Polarity is selectable
  • Fixed switching frequency at 100KHz
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)15
Maximum Output Power (W)150.2
FamilyQP-150
Additional Output Voltages (VDC)3.3, 24, -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)76
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Height (inch)2
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)10 A
Output Voltage (Channel 2)3.3 VDC
Output Current (Channel 2)10 A
Output Voltage (Channel 3)24 VDC
Output Current (Channel 3)2.5 A
Output Voltage (Channel 4)-12 VDC
Output Current (Channel 4)0.6 A


Report a problem
Suggest a product