AC to DC Power Supply Quad Output 5V 15A 12V 4A -12V 2A -5V 600mA 150W

You may also like:
RD-65A RD-65A
MEAN WELL
RT-65B RT-65B
MEAN WELL
RD-35A RD-35A
MEAN WELL
RD-125A RD-125A
MEAN WELL
RT-65C RT-65C
MEAN WELL
RD-50A RD-50A
MEAN WELL

$84.95 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103062
  • Manufacturer: MEAN WELL
  • Manufacturer no.: QP-150B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $84.95
5+ $76.49
25+ $68.841

Request a Large Quantity Quote

150W Quad Output Power Supply with PFC Function

CH1: 5 Volts @ 15 Amps
CH2: 12 Volts @ 4 Amps
CH3: -12 Volts @ 2 Amps
CH4: -5 Volts @ 0.6 Amps

Features:

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage
  • Forced air cooling by built-in DC fan
  • Fixed switching frequency at 100KHz
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current15 A
Power Rating150 W
FamilyQP-150
Additional Output Voltages (VDC)12, -12, -5
Input Voltage90 VAC to 264 VAC
Efficiency76%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.5 A
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Length7.8 in.
Width3.9 in.
Height2 in.
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)15 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)4 A
Output Voltage (Channel 3)-12 VDC
Output Current (Channel 3)2 A
Output Voltage (Channel 4)-5 VDC
Output Current (Channel 4)0.6 A


Report a problem
Suggest a product