*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $116.10 |
5+ | $105.70 |
25+ | $95.15 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 15 A |
Power Rating | 204.9 W |
Family | QP-200 |
Additional Output Voltages (VDC) | 3.3, 12, -12 |
Input Voltage | 90 VAC to 264 VAC |
Efficiency | 72% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 3.5 A |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 4 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Length | 8.5 in. |
Width | 4.5 in. |
Height | 2 in. |
Color | Silver |
Type | Auto Switching |
Style | Multiple Output |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 15 A |
Output Voltage (Channel 2) | 3.3 VDC |
Output Current (Channel 2) | 15 A |
Output Voltage (Channel 3) | 12 VDC |
Output Current (Channel 3) | 6 A |
Output Voltage (Channel 4) | -12 VDC |
Output Current (Channel 4) | 0.7 A |