AC to DC Power Supply Quad Output 5 Volt 3.3 Volt 24 Volt 15 Volt 15 Amp 20 Amp 5 Amp 1 Amp 206 Watt

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$94.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101235
  • Manufacturer: MEAN WELL
  • Manufacturer no.: QP-200-3E
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $94.95
10+ $85.49

Request a Large Quantity Quote

200W Quad Output Power Supply with PFC Function

CH1: 5 Volts @ 10 Amps
CH2: 3.3 Volts @ 15 Amps
CH3: 24 Volts @ 4 Amps
CH4: -15 Volts @ 0.7 Amps

Features:

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • CH1,2 can be adjustable from -5~+10%
  • With power good and fail signal output(Optional)
  • Built-in remote sense function for CH1,2
  • 100% full load burn-in test
  • CH4 can set to positive after consult us before delivery(Optional)
  • Fixed switching frequency at PFC:67KHz PWM:134KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)20
Maximum Output Power (W)206
FamilyQP-200
Additional Output Voltages (VDC)3.3 | 24 | -15
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.5
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)74
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)2
MFR Product FamilyQP-200
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)10 A
Output Voltage (Channel 2)3.3 VDC
Output Current (Channel 2)15 A
Output Voltage (Channel 3)24 VDC
Output Current (Channel 3)4 A
Output Voltage (Channel 4)-15 VDC
Output Current (Channel 4)0.7 A


Report a problem
Suggest a product