Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Quad Output 5 Volt 12 Volt 24 Volt 12 Volt 20 Amp 10 Amp 3 Amp 2 Amp 316 Watt

You may also like:
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$104.95 ea

61 ship on May. 27
50 ship on Jul. 6

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 668764
  • Manufacturer: MEAN WELL
  • Manufacturer no.: QP-320D
  • Electronics Parts Locator
# of units Price
1+ $104.95
10+ $97.95
25+ $89.75

Request a Large Quantity Quote

POWER SUPPLY, AC-DC, ENCLOSED, SWITCHING, 316W
+5Volts @ 20Amps (Channel 1)
+12Volts @ 10Amps (Channel 2)
+24Volts @ 3.0Amp (Channel 3)
-12Volts @ 2.0Amp (Channel 4)
For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)20
Maximum Output Power (W)316
FamilyQP-320
Additional Output Voltages (VDC)12, 24, -12
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)4
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/EN
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
Length (inch)8.5
Width (inch)4.5
Height (inch)2
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)20 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)10 A
Output Voltage (Channel 3)24 VDC
Output Current (Channel 3)3 A
Output Voltage (Channel 4)-12 VDC
Output Current (Channel 4)2 A


Report a problem
Suggest a product