Highly Electric Company QS18-05N-1

You may also like:
MPS45WGW MPS45WGW
C&K
35-756-BU 35-756-BU
GC Electronics
HAA27 HAA27
Velleman
PRX-1500 PRX-1500
James Electronics
Clearance

$17.95 ea

92 In Stock


  • Web Exclusive
# of units Price
1+ $17.95
5+ $16.95
25+ $14.95

Request a Large Quantity Quote

Inductive Proximity Sensor Switch NPN-DC Normally Open 18x18mm Square

This sensor switch provides excellent results even with difficult-to-detect objects, e.g. small or thin parts, wires or bright metals.

Features

  • Inductive
  • Square plastic body type (18 x 18 mm)
  • Shielded cable included
  • NPN-NO output
  • Sensing distance: 5mm ± 10%
  • Setting distance: 0 to 4.0mm
  • Response frequency: 1.5kHz
  • Body material: Plastic, IP67 protected enclosure
  • Input voltage: 12-24VDC
  • Operating voltage range: 10-30VDC
  • Standard target: 18x18x1mm Ferrous metal (The sensing distance decreases with non-ferrous metal)
  • 3 wire connection: Brown: 12VDC, Black: Output, Blue: Return
  • Cable length: 2 m


Report a problem
Suggest a product
Specification Value
Contact FormNPN-NO
Contact Rating0.2 A @ 32 VDC
Length1.12 in.
Width0.71 in.
Height0.71 in.
Output Typen/a


Report a problem
Suggest a product