Capacitor Radial 0.1 uF 50 Volt ±20% 85c 5mm X 11mm

You may also like:
UVZ1H0R1MDD UVZ1H0R1MDD
Jameco ValuePro
LGK100M50V511 LGK100M50V511
Jameco ValuePro
RA1/25-R RA1/25-R
Jameco ValuePro
R1000B25-R R1000B25-R
Jameco ValuePro
R100/25 R100/25
Jameco ValuePro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco ValuePro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2151970
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: R0.1/50
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.12
100+ $0.07
500+ $0.05
1000+ $0.045

Request a Large Quantity Quote

Radial Capacitor



  • Capacitance: 0.1 uF
  • Voltage: 50 V
  • Size ( D x H x L.S): 5 x 11 x 5 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Voltage Rating50 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Pitch2 mm
    Height11 mm
    Body Diameter5 mm
    Capacitance0.1 µF
    Capacitance (pF)100000


    Report a problem
    Suggest a product