Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Aluminum Electrolytic Radial 1 uF63v 85c 5x11 Electroltc ±20%

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.25 ea

105 ship on Jul. 13


  • Jameco Part no.: 115423
  • Manufacturer: Arndt
  • Manufacturer no.: R1/63
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

Radial Capacitor 63V ±20%

Features

  • Capacitance: 1µF
  • Voltage: Rating: 63V
  • Tolerance:±20%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage (VDC)63
Tolerance (%)20
Size (mm)(Dia. x H x LS)5 x 11 x 2
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic
Leakage Current0.01cv or 3uA
Capacitance (pF)1000000


Report a problem
Suggest a product