10uF 25 Volt Radial Electrolytic Capacitor 20% 85c 5x11x5mm

You may also like:
R10/50 R10/50
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.17 ea

7,613 In Stock
More Available – 10 days


  • Jameco Part no.: 1946367
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R10/25A
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.17
100+ $0.10
500+ $0.065
1000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10 uF 25 Volt Electrolytic Radial Capacitor

Specifications

  • Capacitance: 10,000,000 pF / 10,000 nF / 10 µF
  • Voltage rating: 25 VDC
  • Tolerance: ±20%
  • Operating temp: +10°C to +85°C
  • Dimensions: 5mm x 11mm (diameter x height)
  • Lead spacing: 5mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage Rating25 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)5 x 11 x 5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch5 mm
Height11 mm
Body Diameter5 mm
Capacitance10 µF
Capacitance (pF)10000000


Report a problem
Suggest a product