Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial 10 uF 50 Volt 20% 85c 5x11x2mm

You may also like:
R10/50 R10/50
RB10/50-R RB10/50-R
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 29893
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R10/50-VP-R
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.21
10+ $0.12
100+ $0.07
500+ $0.05
1000+ $0.045

Request a Large Quantity Quote

Capacitor Radial 10µF 50V 20% 85c 5x11x2mm

Specifications

  • RoHS compliant
  • Load life 2000 hours at 85°C
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)10
    Voltage (VDC)50
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic
    Capacitance (pF)10000000


    Report a problem
    Suggest a product