General Purpose Relay 24VDC DPDT (2 Form C) Non-Latching 10A 125VAC 3200 Ohm

You may also like:
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
MR11-N641 MR11-N641
NEC Corporation
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
LB4H-12DS-R LB4H-12DS-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2328919">Substitute Products

  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95
250+ $2.59

Request a Large Quantity Quote

General Purpose Relay 24VDC DPDT (2 Form C) Non-Latching 10A 125VAC 3200 Ohm

Specifications

  • Series: R10
  • Mounting Type: Through Hole
  • Coil Voltage: 24 VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 10 A
  • Switching Voltage: 125 VAC
  • Coil Current: 37 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Seal Rating: N/A
  • Relay Type: General Purpose
  • Coil Resistance: 3200 Ohms


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage24 VDC
Contact Rating[email protected]
Coil Resistance3200 Ohm
Coil Current37 mA
Mating Socket (Standard)N/A
Mating Socket (DIN Rail)N/A


Report a problem
Suggest a product