Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100uF 10VDC Electrolytic Capacitor 85 deg C

You may also like:
RB100/10 RB100/10
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R
Slashed Prices - Limited Quantity

$0.21 ea

1,771 ship on Apr. 9


  • Jameco Part no.: 2230539
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R100/10
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.21
10+ $0.12
100+ $0.07
500+ $0.05
1000+ $0.045

Request a Large Quantity Quote

100µF 10 VDC Electrolytic Capacitor

  • Manufacture#: R100/10
  • Capacitance: 100 uF / 100,000 nF / 100,000,000 pF
  • Voltage: 10 VDC
  • Dimension: 0.24"D x 0.43"H x 0.08"L.S. (6mm x11mm x 2mm)
  • Max Temperature: 85°C
  • Tolerance: ±20%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)100
Voltage (VDC)10
Tolerance (%)20
Size (mm)(Dia. x H x LS)6 x 11 x 2
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic


Report a problem
Suggest a product