Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Radial-Lead Aluminum Electrolytic Capacitor 50V

You may also like:
A100/50 A100/50
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.25 ea

6,241 ship on May. 27
More Available – 5 weeks


  • Jameco Part no.: 29962
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R100/50
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.16
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

Radial-Lead Aluminum Electrolytic Capacitor 50V

Jameco offers a larger capacitance than other capacitor types with their wide stock of radial capacitors. We carry polarized capacitors in many sizes and configurations that are perfect for passing or bypassing low-frequency signals in your electronics projects. Our popular aluminum radial-lead polarized electrolytic capacitor features 50 volts @ 100 µF. Find exactly what you need at Jameco.

50 Volts @ 100 µF

Product Specifications

  • Size (mm): 8 x 11 x 3.5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)100
Voltage (VDC)50
Tolerance (%)20
Size (mm)(Dia. x H x LS)8 x 11 x 3.5
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic
Leakage Current0.01cv or 3uA


Report a problem
Suggest a product