Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1000 uF 25 Volt Radial Electrolytic Capacitor

You may also like:
R1000/50 R1000/50
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.45 ea

1,940 ship on Jul. 10
More Available – 5 weeks


  • Jameco Part no.: 93833
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R1000/25
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.32
100+ $0.21
500+ $0.16
1000+ $0.13

Request a Large Quantity Quote

Aluminum Radial-Lead Polarized Electrolytic Capacitor (±20%) 85°C

25 Volts @ 1000 µF

Features:

  • Size (mm): 13 x 20 x 5.0


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1000
Voltage (VDC)25
Tolerance (%)20
Size (mm)(Dia. x H x LS)13 x 20 x 5
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic
Leakage Current0.01cv or 3uA


Report a problem
Suggest a product