Capacitor 1000 uF 50 Volt 20% 85C 16x25mm Radial 5mm

You may also like:
EC1000100H1840-R EC1000100H1840-R
Jameco Valuepro
UVZ1H102MHD UVZ1H102MHD
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.85 ea

3,922 In Stock
More Available – 14 weeks


  • Jameco Part no.: 93841
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R1000/50
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.85
10+ $0.65
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Capacitor 1000µF 50 Volt 20% 16x25mm Radial 85C

Specifications

    Capacitance: 1000uF
  • Tolerance: ±20%
  • Temperature rating: 85°C
  • Miniature standard, good stable and reliable performances
  • Widely used in DC or pulse circuit of TV, VCD (DVD), AUDIO systems, telecommunications, and computers
  • Size: 16 mm diameter x 25 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1000
Voltage Rating50 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)13 x 26 x 5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
Terminal Pitch5 mm
Height26 mm
Body Diameter13 mm
Capacitance1000 µF


Report a problem
Suggest a product