1000µF 25V 20% Radial Capacitor 105C 10x17x5mm

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50

$0.49 ea

2,603 ship on Dec. 9


  • Jameco Part no.: 158298
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R1000B25-R
  • Jameco Catalog
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

1000µF 25V 20% Radial Capacitor 105C 10x17x5mm

Specifications

  • Capacitance: 1,000 uF / 1,000,000 nF / 1,000,000,000 pF
  • Voltage: 25 VDC
  • Tolerance: ±20%
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1000
Voltage (VDC)25
Tolerance (%)20
Size10 x 17 x 5 mm
ConstructionRadial
Maximum Operating Temperature105
MountingThrough Hole
TypeElectrolytic


Report a problem
Suggest a product