Capacitor Radial 1000 uF 35v 20% 105c 13x21x5mm

You may also like:
EEU-EB1V102 EEU-EB1V102
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Price Reduced

$0.49 ea

5,861 ship on Nov. 25
More Available – 13 weeks


  • Jameco Part no.: 158378
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R1000B35-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Capacitor Radial 1000µF 35V 20% 105c

Specifications

  • Used in communication equipments, switching power supply, etc.
  • Safety vent construction design

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage (VDC)35
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)13 x 21 x 5
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic


    Report a problem
    Suggest a product