Capacitor Radial 100 uF 50 Volt 20% 105c 8x11.5x3.5mm

You may also like:
UPL1J101MHH6 UPL1J101MHH6
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.29 ea

7,723 In Stock
5,000 ship on Aug. 6


  • Jameco Part no.: 158394
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R100B50-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.10
500+ $0.08
1000+ $0.065

Request a Large Quantity Quote

Aluminum Radial-Lead Polarized Electrolytic Capacitor

(± 20%) 105°C - HT Type General Purpose

  • Leakage current (20&°C) after 1 minute: 0.03CV or 4µA, whichever is greater
  • Leakage current (20&°C) after 2 minutes: 0.01CV or 3µA, whichever is greater
  • Value: 100µF
  • Volts: 50
  • Size: 8mm x 11.5mm x 3.5mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)100
Voltage Rating50 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)13 x 21 x 5
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch5 mm
Height21 mm
Body Diameter13 mm
Capacitance100 µF


Report a problem
Suggest a product