DPST ON-OFF Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
R13-66D-02 R13-66D-02
Jameco ValuePro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
Clearance

$0.49 ea

10% discount applied in cart

281 In Stock


  • Jameco Part no.: 2269695
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: R13-104A-01-BB
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

Request a Large Quantity Quote

DPST ON-OFF Panel Mount Black Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16.1 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.2 x .99 x 1.2
  • Number of Pins: 4
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins4
Contact FormDPST
Switch FunctionON-OFF
Current Rating16A @ 125VAC, 10A @ 250VAC
Actuator TypeRound Rocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.25" Quick Connect
Depth1.16 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length0.216 in.
Length1.18 in.
Width1.18 in.
Height1.46 in.


Report a problem
Suggest a product