This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2268031">Substitute Products# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.05 |
100+ | $0.95 |
250+ | $0.85 |
500+ | $0.75 |
Specification | Value |
---|---|
Pins | 6 |
Contact Form | DPDT |
Switch Function | ON-ON |
Current Rating | 10A @ 125VAC, 6A @ 250VAC |
Actuator Type | Rocker |
Body Color | Black |
Color - Actuator/Cap | Red |
Termination Style | Solder Lug |
Depth | 0.551 in. |
Illumination Type | None |
Mounting Style | Panel Mount |
IP Rating | none |
Actuator Length | 0.102 in. |
Length | 0.905 in. |
Width | 0.905 in. |
Height | 1.023 in. |