SPDT ON-ON Panel Mount Red Rocker Switch

You may also like:
112-R13-136C-05-B 112-R13-136C-05-B
Jameco Valuepro
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
GRS-4012-0050 GRS-4012-0050
CW Industries
Clearance

$0.89 ea

10% discount applied in cart

641 In Stock


  • Jameco Part no.: 2268319
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-136C-05-BR
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.55

Request a Large Quantity Quote

SPDT ON-ON Panel Mount Red Rocker Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 10 Amp @ 125 Volt & 6 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .72 Dia. x .76
  • Number of Pins: 3
  • Terminal Type: Solder Lugs


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPDT
Switch FunctionON-ON
Current Rating10A @ 125VAC, 6A @ 250VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapRed
Termination StyleSolder Lug
Size (L" x W" x H")1.18 x 0.787 x 0.925
Depth0.44 in.
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length0.196 in.
Length1.18 in.
Width0.787 in.
Height0.925 in.


Report a problem
Suggest a product