# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.625 |
Specification | Value |
---|---|
Pins | 2 |
Contact Form | SPST |
Switch Function | ON-OFF |
Current Rating | 10A @ 125VAC, 6A @ 250VAC |
Actuator Type | Illuminated Rocker |
Body Color | Black |
Color - Actuator/Cap | Red |
Termination Style | Solder Lug |
Depth | 0.66 in. |
Illumination Type | Neon Lamp |
Mounting Style | Panel Mount |
IP Rating | none |
UL Flammability Code | 94HB |
Actuator Length | 0.944 in. |
Length | 1.133 in. |
Width | 0.708 in. |
Height | 0.67 in. |