SPST ON-OFF Panel Mount Black Rocker Switch

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
GRS-4012-0050 GRS-4012-0050
CW Industries
Clearance

$0.65 ea

10% discount applied in cart

80 In Stock


  • Jameco Part no.: 2269831
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-238A-01
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.59
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Black Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.0 x .50 x 1.1
  • Number of Pins: 2
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating20A @ 125VAC, 16A @ 250VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.25" Quick Connect
Size (L" x W" x H")1.24 x 0.728 x 1.389
Depth0.767 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length0.228 in.
Length1.24 in.
Width0.728 in.
Height1.389 in.


Report a problem
Suggest a product