SPST OFF-(ON) Blue Pushbutton Switch

You may also like:
R13-23B-05-BB R13-23B-05-BB
R13-23A-05-BL R13-23A-05-BL
R13-23B-05-BW R13-23B-05-BW
R13-23B-05-BL R13-23B-05-BL
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
Slashed Prices - Limited Quantity

$1.25 ea

84 ship on Nov. 13


  • Jameco Part no.: 2269679
  • Manufacturer: Mountain Switch
  • Manufacturer no.: R13-23A-05-B/BL
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

SPST OFF-(ON) Blue Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1.5 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .47" Dia. x 1.13" (T)
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .47"


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Maximum Current Rating (A)3
TypePush Button
Voltage Rating (AC)250
Actuator TypeSquare Button
ColorBlack
Color - Actuator/CapBlue
Mounting StylePanel, Front
Termination StyleSolderable Lugs
Number of Pins2


Report a problem
Suggest a product