Momentary Push Button Switch OFF-(ON) Single Pole Single Throw Square Button 3A 250VAC Solder Lug Panel Mount

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-81-R R13-81-R
Jameco Valuepro

$1.95 ea

523 In Stock
More Available – 14 weeks


  • Jameco Part no.: 315432
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-23A-R
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

SPST-NO Pushbutton Switch with Square Red Actuator

Features

  • Contact form: SPST-NO
  • Switch function*: OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 1.13" Depth x 1.53" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 2
  • Button color: Red
*NOTE: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapRed
Termination StyleSolder Lugs
Pins2
Length1.5 in.
Actuator TypeSquare Button
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Pitch0.2


Report a problem
Suggest a product