SPST OFF-ON White Pushbutton Switch

You may also like:
R13-23B-B-R R13-23B-B-R
Jameco Valuepro
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro
Clearance

$0.99 ea

10% discount applied in cart

290 In Stock


  • Jameco Part no.: 2268191
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-23B-05-BW
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69

Request a Large Quantity Quote

SPST OFF-ON White Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1.5 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .47" Dia. x 1.1" (T)
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .48"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapWhite
Termination StyleSolder Lugs
Pins2
Length0.78 in.
Actuator TypeSquare Button
Voltage Rating250 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Width0.42 in.
Depth1.15 in.


Report a problem
Suggest a product