Pushbutton Switch Off-On Latching 3 Amp 125 VAC Solder Lug Panel Mount

You may also like:
R13-23B-R-R R13-23B-R-R
Jameco Valuepro
R13-23B-05-BW R13-23B-05-BW
Jameco Valuepro
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro
Clearance

$1.25 ea

10% discount applied in cart

257 In Stock


  • Jameco Part no.: 315492
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-23B-B-R
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95
500+ $0.85

Request a Large Quantity Quote

SPST Pushbutton Switch OFF-ON

Features

  • Contact form: SPST OFF-ON
  • Contact rating: 3A @ 125VAC
  • Dimensions: 1.13" Depth x 1.53" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapBlack
Termination StyleSolder Lugs
Pins2
Length1.53 in.
Actuator TypeSquare Button
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Pitch0.2


Report a problem
Suggest a product