Pushbutton Switch SPST OFF-ON Red Square Button 3A
Features
- Contact form: SPST
- Switch Function: OFF-ON
- Contact rating: 3A @ 125VAC
- Dimensions: 1.13" Depth x 1.53" Total length
- Mounting hole diameter: 0.480"
- Solder terminals
- Number of pins: 2
- Button color: Red
Report a problem
Suggest a product
Specification |
Value |
Contact Form | SPST |
Switch Function | ON-OFF |
Contact Rating | 3 A @ 125 VAC |
Body Color | Black |
Color - Actuator/Cap | Red |
Termination Style | Solder Lugs |
Pins | 2 |
Length | 1.53 in. |
Actuator Type | Square Button |
Voltage Rating | 125 VAC |
Illumination Type | N/A |
Mounting Style | Panel, Front |
Report a problem
Suggest a product