Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Rocker Switch On Off Single Pole Single Throw Quick Connect Rocker 8 Amp 250 Volt AC

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
GRS-4012-0050 GRS-4012-0050
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN

$0.99 ea

441 ship on Sep. 25
More Available – 13 weeks


  • Jameco Part no.: 316451
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-243A-02
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.65
500+ $0.55

Request a Large Quantity Quote

Panel Mount Rocker Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 10A @ 125VAC, or 6A @ 250VAC
  • Dimensions: 0.83"L x 0.37"W x 0.85"D
  • Number of pins: 2
  • 0.187" quick connect terminals
  • Rocker color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Pins2
    Contact FormSPST
    Switch FunctionON-OFF
    Current Rating8 @ 125 VAC
    Actuator TypeRocker
    Body ColorBlack
    Color - Actuator/CapBlack
    Termination Style0.187" Quick Connect
    Size (L" x W" x H")0.83 x 0.374 x 1.055
    Depth (inch)0.854
    Illumination Typenone
    Mounting StylePanel Mount
    IP Ratingnone
    UL Flammability Code94V-2
    Actuator Length (inch)0.122


    Report a problem
    Suggest a product