Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch OFF-ON Single Pole Single Throw Lever Quick Connect 10A 250VAC Panel Mount

You may also like:
R13-28A-01-R R13-28A-01-R
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$2.95 ea

326 ship on May. 29
More Available – 13 weeks


  • Jameco Part no.: 317825
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-25A2-01P
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Standard Toggle Switch

Features:

  • Contact form: SPST OFF-ON
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 1.14"L x 0.59"W x 0.62"D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Metal lever
  • Mounting hole diameter: 0.5"



Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination Style0.25" Quick Connect
Pins2
Maximum Current Rating (A)10
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapChrome w/ Legend Plate
Number of Positions2
Mounting StylePanel, Rear
Length (inch)1.15
Width (inch)0.60
Depth (inch)0.62
Height (inch)0.5
Actuator Length (inch)0.71
FeaturesKeyway, Legend Plate
Maximum AC Voltage Rating250V
Contact PlatingSilver|Gold
Mechanical Life40000
Actuator MaterialBrass
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Thread SizeM12x0.75


Report a problem
Suggest a product