Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DPDT ON-OFF-ON Standard Toggle Switch

You may also like:
R13-25E1-05P R13-25E1-05P
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2269575
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-25E1-05
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.75
10+ $2.55
100+ $2.25
250+ $1.95
500+ $1.65

Request a Large Quantity Quote

DPDT ON-OFF-ON Standard Toggle Switch

Specifications

  • Contact Form: Solder Lugs
  • Contact Rating: 10A @ 125 & 6A @ 250
  • Dimensions (L X W X D) inches: 1.1 x .79 x .87
  • Number of Pins: 6
  • Terminal Type: Solder Lugs
  • Mounting Hole Diameter: 0.47" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.5
Actuator TypeFlat
Termination StyleSolderable Lug
Pins3
Maximum Current Rating (A)10
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapBlack
Number of Positions3
Mounting StylePanel, Rear
UL Flammability Code94V-0
Length (inch)1.14
Width (inch)0.6
Depth (inch)0.62
Height (inch)0.5
Actuator Length (inch)0.71
FeaturesKeyway
Maximum AC Voltage Rating250V
Contact PlatingSilver
Mechanical Life40000
Actuator MaterialBrass
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Housing MaterialStainless Steel
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread SizeM12x0.75


Report a problem
Suggest a product