Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch ON-OFF-ON DPDT Lever Solder 10 Amp 125 VAC Panel Mount

You may also like:
SWM-127 SWM-127
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Price Reduced

$2.95 ea

538 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 317972
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-25E1-05P
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Standard DPDT Toggle Switch ON-OFF-ON

Features

  • Contact form: DPDT ON-OFF-ON
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 1.14"L x 0.59"W x 0.62"D
  • Number of pins: 6
  • Solder terminals
  • Plastic lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.5
Actuator TypeFlat
Termination StyleSolderable Lug
Pins3
Maximum Current Rating (A)10
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapBlack w/ Legend Plate
Number of Positions3
Mounting StylePanel, Rear
Length (inch)1.15
Width (inch)0.60
Depth (inch)0.62
Height (inch)0.5
Actuator Length (inch)0.71
FeaturesKeyway, Legend Plate
Maximum AC Voltage Rating250V
Contact PlatingSilver|Gold
Mechanical Life40000
Actuator MaterialBrass
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Thread SizeM12x0.75


Report a problem
Suggest a product