Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch R13-28A-01 Single Pole Single Throw SPST ON-OFF 15A with Indicator Plate

You may also like:
GR13-29A GR13-29A
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Price Reduced

$2.95 ea

106 ship on Oct. 23
450 ship on Jan. 8


  • Jameco Part no.: 318002
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-28A-01-R
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Standard Toggle Switch SPST ON-OFF with Indicator Plate

Specifications

  • Contact form: SPST ON-OFF
  • Contact rating: 15A @ 125VAC / 10A @ 250VAC
  • Dimensions: 1.33"L x 0.75"W x 0.75"D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Round lever
  • Mounting hole diameter: 0.5"
  • Includes ON-OFF indicator plate.

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Contact Rating ([email protected])[email protected] & [email protected]
    Mounting Hole Diameter (inch)0.5
    Actuator TypeRound
    Termination Style0.25" Quick Connect
    Pins2
    Maximum Current Rating (A)15
    Voltage Rating (AC)125
    Body ColorBlack
    Color - Actuator/CapChrome w/ Legend Plate
    Number of Positions2
    Mounting StylePanel, Rear
    Length (inch)1.33
    Width (inch)0.75
    Depth (inch)0.75
    Height (inch)0.37
    Actuator Length (inch)0.69
    FeaturesKeyway, Legend Plate
    Maximum AC Voltage Rating250V
    Actuator MaterialMetal/Brass
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1500VAC
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Thread SizeM12x0.75


    Report a problem
    Suggest a product