Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Standard Toggle Switch ON-OFF Single Pole Single Throw SPST Lever Screw 15A 250VAC Panel Mount

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$2.95 ea

402 ship on May. 29
More Available – 13 weeks


  • Jameco Part no.: 318027
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-28A-06
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Standard Toggle Switch SPST ON-OFF

Features

  • Contact form: SPST
  • Switch Function: ON-OFF
  • Includes ON/OFF label tab
  • Contact rating: 15A @ 125VAC / 10A @ 250VAC
  • Dimensions: 1.33"L x 0.75"W x 0.75"D
  • Number of pins: 2
  • M3 screw terminals
  • Round lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination StyleM3 Screws
Pins2
Maximum Current Rating (A)15
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapChrome w/ Legend Plate
Number of Positions2
Mounting StylePanel, Rear
Length (inch)1.33
Width (inch)0.75
Depth (inch)0.75
Height (inch)0.37
Actuator Length (inch)0.69
FeaturesKeyway, Legend Plate
Maximum AC Voltage Rating250V
Actuator MaterialPlastic/Acrylonitrile Butadiene Styrene
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500VAC
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12x0.75


Report a problem
Suggest a product