Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch ON-ON Double Pole Double Throw Lever Quick Connect 15 Amp 250 Volt AC Panel Mount

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$4.95 ea

484 ship on May. 26
More Available – 13 weeks


  • Jameco Part no.: 318043
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-28B-01
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
250+ $3.59
500+ $3.29

Request a Large Quantity Quote

Standard Toggle Switch

Features:
  • Contact form: DPDT ON-ON
  • Contact rating: 15A @ 125VAC / 10A @ 250VAC
  • Dimensions: 1.33"L x 0.75"W x 0.75"D
  • Number of pins: 6
  • 0.250" quick connect terminals
  • Round lever
  • Mounting hole diameter: 0.5"

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-ON
    Contact Rating ([email protected])[email protected] & [email protected]
    Mounting Hole Diameter (inch)0.5
    Actuator TypeRound
    Termination Style.25" Quick Connect
    Pins2
    Maximum Current Rating (A)15
    Voltage Rating (AC)125
    Body ColorBlack
    Color - Actuator/CapChrome w/ Legend Plate
    Number of Positions2
    Mounting StylePanel, Rear
    Length (inch)1.33
    Width (inch)0.75
    Depth (inch)0.75
    Height (inch)0.37
    Actuator Length (inch)0.69
    FeaturesKeyway, Legend Plate
    Maximum AC Voltage Rating250V
    Actuator MaterialPlastic/Acrylonitrile Butadiene Styrene
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1500VAC
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Thread SizeM12x0.75


    Report a problem
    Suggest a product