Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch ON-OFF-ON Single Pole Double Throw Lever Quick Connect 15 Amp 250 Volt AC Panel Mount

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$2.95 ea

325 ship on May. 26
More Available – 13 weeks


  • Jameco Part no.: 318123
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-28D-01
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

Standard Toggle Switch

Features:
  • Contact form: SPDT ON-OFF-ON
  • Contact rating: 15A @ 125VAC / 10A @ 250VAC
  • Dimensions: 1.33"L x 0.75"W x 0.75"D
  • Number of pins: 3
  • 0.250" quick connect terminals
  • Round lever
  • Mounting hole diameter: 0.5"

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-OFF-ON
    Contact Rating ([email protected])[email protected] & 10 @ 250
    Mounting Hole Diameter (inch)0.5
    Actuator TypeRound
    Termination Style0.25" Quick Connect
    Pins3
    Maximum Current Rating (A)15
    Voltage Rating (AC)125
    Body ColorBlack
    Color - Actuator/CapChrome w/ Legend Plate
    Number of Positions3
    Mounting StylePanel, Rear
    Length (inch)1.33
    Width (inch)0.75
    Depth (inch)0.75
    Height (inch)0.37
    Actuator Length (inch)0.69
    FeaturesKeyway, Legend Plate
    Maximum AC Voltage Rating250V
    Base MaterialPhenolic
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1500VAC
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Thread SizeM12x0.75


    Report a problem
    Suggest a product