Push Button Switch OFF Momentary (ON) SPST Round Plunger 3 Amp 250 Volt AC Contact Lugs Panel Mount

You may also like:
R13-40A-R-R R13-40A-R-R
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$1.49 ea

428 In Stock
More Available – 14 weeks


  • Jameco Part no.: 315580
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-40A-B
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

SPST OFF-(ON) Black Momentary Pushbutton Switch

Features:

  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.87" Depth x 1.4" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black

    Note: (ON) denotes momentary ON

Similar Products



Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapBlack
Termination StyleSolderable
Pins2
Length1.4 in.
Actuator TypeRound Plunger
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Pitch0.2


Report a problem
Suggest a product