Push Button Switch Single Pole Single Throw SPST-NO 3A OFF-MOM Red Button

You may also like:
R13-40A-B R13-40A-B
Jameco Valuepro
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro

$1.49 ea

233 In Stock
More will be available on Sep. 9

Email [email protected] for Product Availability


  • Jameco Part no.: 315599
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-40A-R-R
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

SPST OFF-(ON) Red Pushbutton Switch

Features:

  • Contact form: SPST-NO
  • Switch Function*: OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.98" Depth x 1.56" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 2
  • Button color: Red
*Note: (ON) denotes momentary ON

Similar Products



Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapRed
Termination StyleSolder Lugs
Pins2
Length1.56 in.
Actuator TypeRound Plunger
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Pitch0.2


Report a problem
Suggest a product