Switch Push Button Single Pole Single Throw OFF Momentary (ON) Black 3 Amp R13-502A-05-BB

You may also like:
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-502A-05-BG R13-502A-05-BG
Jameco Valuepro
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-23A-R R13-23A-R
Jameco Valuepro

$1.95 ea

673 In Stock
1,800 ship on Mar. 4


  • Jameco Part no.: 315651
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-502A-05-BB
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Pushbutton Switch SPST-NC

Features

  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.82" Depth x 1.02" Total length
  • Mounting hole diameter: 0.50"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black

Note: (ON) in parenthesis denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapBlack
Termination StyleSolder Lugs
Pins2
Length1.02 in.
Actuator TypeRound Button
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Pitch0.23


Report a problem
Suggest a product