Switch Push Button Single Pole Single Throw Off Momentary (On) Green 3 Amp R13-502A-05-BG

You may also like:
R13-502A-05-BB R13-502A-05-BB
R13-502A-05-BR R13-502A-05-BR
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R

$1.95 ea

27 In Stock
900 ship on Sep. 17


  • Jameco Part no.: 315678
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-502A-05-BG
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Pushbutton Switch

Specifications

  • Number of pins: 2
  • Mounting hole diameter: 0.500"
  • Contact form: SPST off-(on)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.82"(D) x 1.02"(T)
  • Lead spacing: 0.20"
  • Terminal type: Solder
  • Button color: Green


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapGreen
Termination StyleSolderable
Pins2
Length1.02 in.
Actuator TypeRound Button
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Pitch0.2


Report a problem
Suggest a product