Push Button Switch Single Pole Single Throw SPST-NO OFF-MOM Red 3A R13-502A-05-BR

You may also like:
R13-502A-05-BB R13-502A-05-BB
Jameco Valuepro
R13-502A-05-BG R13-502A-05-BG
Jameco Valuepro
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-23A-R R13-23A-R
Jameco Valuepro
R13-81-R R13-81-R
Jameco Valuepro

$2.59 ea

552 In Stock
More will be available on Feb. 4

Email [email protected] for Product Availability


  • Jameco Part no.: 315660
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-502A-05-BR
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $2.59
10+ $2.29
100+ $1.89
500+ $1.59

Request a Large Quantity Quote

Momentary Pushbutton Switch SPST-NO

Features

  • Contact form: SPST-NO
    Single Pole Single Throw-Normally Open
  • Switch Function*: OFF-(ON)
  • Contact rating: 3A @ 125VAC/14VDC, or 1.5A @ 250VAC
  • Dimensions: 0.82" Depth x 1.02" Total length
  • Mounting hole diameter: 0.50"
  • Solder terminals
  • Number of pins: 2
  • Button color: Red
*Note: (ON) denotes momentary ON.

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapRed
Termination StyleSolder Lugs
Pins2
Length1.02 in.
Actuator TypeRound Button
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Pitch0.22


Report a problem
Suggest a product