SPST OFF-ON Black Pushbutton Switch

You may also like:
R13-511B-05-B R13-511B-05-B
Jameco ValuePro
40-1666-01 40-1666-01
Judco Manufacturing
40-1665-01 40-1665-01
Judco Manufacturing
MS102-RED MS102-RED
Jameco ValuePro
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
A101-RD A101-RD
Jameco ValuePro
G1B210-R G1B210-R
Jameco ValuePro
Clearance

$1.15 ea

10% discount applied in cart

132 In Stock


  • Jameco Part no.: 2268311
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: R13-508A-05-BL
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $1.15
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

SPST OFF-ON Black Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1.5 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .63 x .59 x .94
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .63 L x .59 W


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapBlack
Termination StyleSolder Lugs
Pins2
Length0.71 in.
Actuator TypeRound Button
Voltage Rating250 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Width0.5 in.
Depth1.16 in.


Report a problem
Suggest a product