Switch Push ButtOn Single Pole Single Throw Off Momentary (On) Red 3 Amp LED Illuminated

$2.49 ea


  • Part no.: 315820
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-508AL-05-BRR-L3
  • RoHS Compliant
Pricing
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

Illuminated Pushbutton Switch


Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.93" Depth x 1.14" Total length
  • Mounting hole diameter: 0.63"
  • Solder terminals with LED
  • Number of pins: 4
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)125
    Termination StyleSolderable w/LED
    Number of Pins4


    Report a problem
    Suggest a product