Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST OFF-ON Black Pushbutton Switch

You may also like:
R13-508A-05-BL R13-508A-05-BL
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Price Reduced

$1.49 ea

673 ship on Jul. 14


  • Jameco Part no.: 2269647
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-511B-05-B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

SPST OFF-ON Black Pushbutton Switch

Specifications

  • Contact Form: Solder lugs
  • Contact Rating: 3 Amp @ 125 Volt & 1.5 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .50" L x .93" (T)
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .50" x .45"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorBlack
Termination StyleSolderable Lug
Pins2
Length (inch)0.5
Actuator TypeRound Button
Voltage Rating (AC)250
Width (inch)0.45
Depth (inch)0.93


Report a problem
Suggest a product